
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This insulated terminal offers a straight orientation and free-hanging mount, with a nylon insulation supporting a wire/cable diameter of 0.3 inches and an insulation diameter of 7.62mm. It has a voltage rating of 300V AC and a stud diameter of 0.328 inches, compatible with M8 stud sizes. The terminal is RoHS compliant and comes packaged as 500 loose pieces.
TE Connectivity 35346 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.62mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.42inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.