Signal contact pin for cable mounting, featuring a straight orientation and male gender. This crimp termination component is designed for 20-22AWG wire, with an insulation diameter of 0.067 inches. Constructed from brass with gold plating, it offers a mating tab width of 0.039 inches and operates within a temperature range of -40°C to 221°C. Packaged in tape and reel, this RoHS and ELV compliant component is suitable for automotive applications.
TE Connectivity 353537-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.067inch |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.