Seven-position, straight, wire-to-device connector housing for signal applications. Features a 3mm pitch and 1mm mating tab width, with female socket contacts. Constructed from PBT material in a natural color, this free-hanging, cable mount housing operates between -40°C and 221°C. It is RoHS and ELV compliant, with a 7-position, single-row configuration.
TE Connectivity 353664-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.711inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353664-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.