15-position, 2-row straight wire-to-device connector housing for signal applications. Features a 3mm pitch, 1mm mating tab width, and PBT body material. Designed for cable mounting with a green housing color and a temperature range of -40°C to 221°C. Compliant with ELV and RoHS standards.
TE Connectivity 353665-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.711inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.376inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353665-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.