
TE Connectivity 353670-6 technical specifications.
| Depth | 31.3mm |
| ELV | Compliant |
| Housing Color | Grey |
| Number of Positions | 111 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| Series | Multi-Lock |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353670-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
