TE Connectivity 353674-1 technical specifications.
| ELV | Compliant |
| Number of Positions | 111 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| Series | Multi-Lock |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353674-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.