19-position, 2-row straight wire housing for signal applications, featuring female socket contacts and a 1mm mating tab width. Constructed from PBT with a natural color, this free-hanging, cable mount connector system offers a 0.118-inch pitch and 0.217-inch row spacing. Operating within a -40°C to 221°C temperature range, it is RoHS and ELV compliant.
TE Connectivity 353675-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 18.05mm |
| ELV | Compliant |
| Height | 0.711inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 29.8mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.376inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353675-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.