TE Connectivity 353675-8 technical specifications.
| Color | Orange |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Orange |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353675-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.