
Signal & Power Contact PIN, Crimp ST, Cable Mount, Male gender, Copper Alloy with Gold plating. Designed for Wire-to-Wire connector systems, this tab contact supports a 15A current rating and is suitable for discrete wire/cable gauges from 16AWG to 14AWG. Features include contact retention and a maximum operating temperature of 221°C. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 353716-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-3000 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353716-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
