TE Connectivity 353716-2 (MOUSER REEL) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Tab |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | D-3000 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353716-2 (MOUSER REEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.