
3-position, 2-row straight receptacle wire housing for crimp termination. Features a black polybutylene construction with a UL94 HB flammability rating and a temperature range of -30°C to 105°C. This free-hanging, cable-mount housing offers mating alignment and is RoHS compliant.
TE Connectivity 353752-2 technical specifications.
| Color | Black |
| Depth | 20.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 19.85mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.7mm |
| Material | Polybutylene |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353752-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
