TE Connectivity 353812-2 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 2.035inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353812-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.