
TE Connectivity 353832-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Positions | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Post |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.