TE Connectivity 353869-1 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 72 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353869-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.