
7-position, straight, wire-to-wire connector housing with a 2.4mm pitch, designed for crimp termination. Features a PBT body material, male gender, and a pink housing color suitable for automotive signal applications. Operating temperature range from -40°C to 221°C, with a 0.031-inch mating tab width. This free-hanging, cable-mount component is polarized and RoHS compliant.
TE Connectivity 353899-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 16.5mm |
| Housing Color | Pink |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.315inch |
| Mating Tab Width | 0.031inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.094inch |
| Sealable | No (Without) |
| Series | Mini Multilock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353899-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.