7-position straight wire-to-wire connector housing for automotive signal applications. Features a PBT body, female gender, and accepts 2.4mm tab contacts with a 0.031-inch mating width. Operating temperature range from -40°C to 221°C, with a 0.079-inch pitch and 0.094-inch row spacing. This free-hanging, polarized housing is RoHS compliant and supplied in a bag of 5000 units.
TE Connectivity 353900-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 24.9mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 11mm |
| Mating Tab Width | 0.031inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.094inch |
| Sealable | No (Without) |
| Series | Mini Multilock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.457inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353900-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.