TE Connectivity 353907-4 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.041inch |
| Length | 1.82mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating Thickness | 0.2um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 353907-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.