
Right-angle, shielded receptacle for signal applications, designed for cable-to-board connectivity. Features 4 positions with a 2.5mm pitch, utilizing gold-plated copper alloy contacts for 1A current rating. Offers 1500 mating cycles and operates across a wide temperature range from -67°C to 185°C. Mounts via surface mount, panel, or flanges with horizontal orientation, and is UL94 V-0 flammability rated. Packaged in tape and reel for efficient assembly.
TE Connectivity 353929-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Panel, Flanges, Horizontal |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 353929-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.