
Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a vinyl insulation material and red color, offers a 600V AC voltage rating and a 20.55mm length. Designed for free-hanging mounting, it includes insulated wire support and a circular termination with a 0.79mm tongue thickness. The terminal has a 4.32mm insulation diameter and a 0.394-inch stud diameter, with a 2.54um plating thickness.
TE Connectivity 35451 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 20.55mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.394inch |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
