Hook tongue terminal for 14-16AWG wire, featuring a blue vinyl insulated barrel with a 4.318mm insulation diameter. Constructed from copper with tin plating, this terminal offers a 300V AC voltage rating and a 5mm stud diameter. The 0.79mm tongue thickness and 21.82mm length provide secure connection points. Packaged loose, it is RoHS compliant and designed for free-hanging mounting.
TE Connectivity 35481 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.318mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Hook |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.