
Crimp-style, female ring tongue terminal designed for 10-12 AWG wire. Features a copper contact with tin plating (2.54um thickness) and a black vinyl insulation for up to 600V AC. The terminal offers insulated wire support, a straight orientation, and a free-hanging mount. Dimensions include a 1.25-inch length, 0.265-inch stud diameter, and 12.7mm width. This RoHS compliant component is supplied loose piece in a package quantity of 500.
TE Connectivity 35492 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 12.7mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.