
Female spade tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating (2.54um thickness) and a maximum operating temperature of 170°C. This non-insulated, free-hanging terminal has a straight orientation, 19.61mm length, and 9.53mm width, with a 5mm stud diameter. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 35495 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
