TE Connectivity 355956-000 technical specifications.
| Package/Case | 602 |
| Contact Plating | Gold |
| Contact Style | Pin |
| Government Qualified | No |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-83527 |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderTacts |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 355956-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.