Datasheets.com
Datasheets.com
Ring Terminal, 10-12AWG, Copper, Tin, Insulated, 300V
TE Connectivity

35604

Ring Terminal, 10-12AWG, Copper, Tin, Insulated, 300V

Female ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed from nylon, offers a 7.62mm insulation diameter and a 3.68mm stud diameter suitable for M3.5 studs. Rated for 300V AC, it provides insulated wire support and is RoHS compliant. The terminal measures 29.77mm in length with a 0.042-inch tongue thickness.

MountingFree Hanging
Quick Jump:

Technical Specifications

TE Connectivity 35604 technical specifications.

General

Color
Yellow
Contact Material
Copper
Contact Plating
Tin
ELV
Compliant
Gender
Female
Government Qualified
No
Heavy Duty
No
Insulated Wire Support
Yes
Insulation
Insulated
Insulation Diameter
7.62mm
Insulation Material
Nylon
Lead Free
Not Applicable
Length
1.17inch
Material
Copper
Mount
Free Hanging
Number of Holes
1
Package Quantity
1500
Packaging
Loose Piece
Plating
Tin
Plating Thickness
2.54um
Radiation Hardening
No
RoHS Compliant
Yes
Sealable
No (Without)
Series
PIDG
Stud Diameter
3.68mm
Stud Size
M3.5
Termination
Circular
Thickness
0.04inch
Tongue Thickness
0.042inch
Voltage Rating (AC)
300V
Wire Gauge (Max)
12AWG
Wire Gauge (Min)
10AWG
Wire/Cable Diameter
0.3inch

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 35604 Datasheet

Download the complete datasheet for TE Connectivity 35604 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.