Insulated ring tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating, a black vinyl insulation, and a 6.35mm stud diameter. This female, straight orientation terminal offers a 300V AC voltage rating and a 30.48mm length. Designed for free-hanging mounting and loose piece packaging.
TE Connectivity 35627 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.2inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Plasti-Bond |
| Stud Diameter | 6.35mm |
| Termination | Circular |
| Thickness | 0.039inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 35627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.