
TE Connectivity 356611-1 technical specifications.
| ELV | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate .125 Powerband |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 356611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
