Female, non-insulated terminal for 8AWG wire, featuring a straight, free-hanging orientation. Constructed with a copper body and contact material, both plated with tin to a thickness of 2.54µm. This component offers a 16.66mm stud diameter (M16) and a 1.22mm tongue thickness, with a total depth of 31.75mm and length of 1.96 inches. RoHS compliant and ELV compliant.
TE Connectivity 35665 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 16.66mm |
| Stud Size | M16 |
| Termination | Crimp |
| Thickness | 1.22mm |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
