
Non-insulated ring tongue terminal for 8AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating, this terminal offers a 1.96-inch length and 1.22mm tongue thickness. Designed for circular termination, it has a 19.84mm stud diameter and a 31.75mm depth. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 35666 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 19.84mm |
| Termination | Circular |
| Thickness | 1.22mm |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.