Non-insulated, straight orientation terminal for 4 AWG wire. Features a copper body with tin plating and copper/silver contacts also with tin plating. This free-hanging, crimp-style terminal has a 13.08mm stud diameter (M12) and a 1.78mm tongue thickness. Dimensions include a 53.09mm length, 31.75mm width, and 31.75mm depth. Packaged as 100 loose pieces, it is RoHS compliant.
TE Connectivity 35668 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 53.09mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Tongue Thickness | 1.78mm |
| Width | 31.75mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.