Non-insulated ring terminal for 10-12 AWG wire, featuring a straight, female configuration with a 1/4 inch stud diameter (M6 stud size). Constructed from copper with tin plating, this terminal offers a copper, copper alloy, or silver contact material also plated in tin. The metal body has a yellow finish and a 2.54um tin plating thickness, with a free-hanging mount and a 12.7mm width and depth. This component is RoHS compliant.
TE Connectivity 35772 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 21.97mm |
| Manufacturer Series | 35772 |
| Material | Copper, Tin |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Width | 12.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 35772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.