TE Connectivity 358956-000 technical specifications.
| Package/Case | 602 |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 358956-000 to view detailed technical specifications.
No datasheet is available for this part.