TE Connectivity 360025-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Tab Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 360025-2 to view detailed technical specifications.
No datasheet is available for this part.