
TE Connectivity 360035-1 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Contact Material | Brass |
| Depth | 8.76mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Material | Nylon |
| Length | 44.45mm |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 360035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
