
TE Connectivity 360041-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 8.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 9.65mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 360041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.