
Insulated female quick connect terminal with a 6.35mm width and 0.032 inch tab size. Features a natural colored nylon/polyamide body and insulation, offering UL94 V-2 flammability rating. Designed for wire-to-wire connection, this free-hanging component provides mating alignment and retention. It is RoHS compliant and lead-free.
TE Connectivity 360042-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Depth | 8.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Termination | Quick Connect |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 360042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
