
TE Connectivity 360051-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Non-Gendered |
| Height | 11.9mm |
| Lead Free | Not Applicable |
| Length | 1.76inch |
| Material | PBT |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Polarized | No |
| RoHS Compliant | Yes |
| Width | 44.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 360051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.