
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated, female terminal offers a straight orientation and a circular termination with a stud diameter of 0.119 inches (M3 stud size). Constructed from copper with tin plating, it measures 11.33mm in length and 4.63mm in width. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 36189 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.33mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M3 |
| Termination | Circular |
| Thickness | 0.79mm |
| Width | 4.63mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36189 to view detailed technical specifications.
No datasheet is available for this part.