Heavy-duty, non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper body and contact material with tin plating for enhanced conductivity and corrosion resistance. Terminal offers a 19.05mm stud diameter and a 48.16mm length, with a 31.75mm depth. This component is RoHS compliant and supplied loose piece in a package quantity of 500.
TE Connectivity 36201 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 48.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 19.05mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.