Ring tongue terminal for 10-12 AWG wire, featuring a non-insulated, right-angle design with a 17.83mm length and 9.53mm width. Constructed from copper with tin plating (2.54µm thickness), it offers a 3.68mm stud diameter (M3.5) and a 0.99mm tongue thickness. This RoHS compliant component is suitable for free-hanging mounting and is supplied in loose piece packaging.
TE Connectivity 36269 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.