
Female flag terminal for 10-12 AWG wire, featuring a copper body and tin plating. This non-insulated, free-hanging terminal offers a 17.83mm length and 4.34mm stud diameter, compatible with M4 studs. Constructed from copper with tin plating, it utilizes crimp termination and includes insulated wire support. Packaged as 500 loose pieces, this component is RoHS compliant.
TE Connectivity 36270 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 17.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
