
TE Connectivity 36273 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.983inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Plasti-Bond |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.