TE Connectivity 362A024-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Series | Thermofit 362A0 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 362A024-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.