TE Connectivity 36401H3N8ATDF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.23mm |
| Inductance | 3.8nH |
| Length | 0.6mm |
| Max DC Current | 150mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 6GHz |
| Series | 3640 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36401H3N8ATDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.