
This non-insulated ring tongue terminal is designed for 10-12 AWG wire, featuring a copper contact material with tin plating for reliable conductivity. The terminal offers a 5mm stud diameter and a 25.5mm overall length, with a 13.49mm width and 0.99mm tongue thickness. Constructed from copper with a 2.54um tin plating thickness, it is RoHS compliant and ELV compliant. This free-hanging, loose piece terminal is suitable for general applications.
TE Connectivity 36451 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.004inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Width | 13.49mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
