TE Connectivity 3650-0402-5.6 technical specifications.
| Package/Case | 0402 |
| Height | 1.02mm |
| Inductance | 5.6nH |
| Length | 1.27mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 4.8GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3650-0402-5.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.