TE Connectivity 3650040220N5% technical specifications.
| Package/Case | 0402 |
| Current Rating | 420mA |
| Height | 0.61mm |
| Inductance | 20nH |
| Inductance Tolerance | 5% |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3650040220N5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.