TE Connectivity 3650060310N5% technical specifications.
| Package/Case | 0603 |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1.8mm |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3650060310N5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.