TE Connectivity 36500805R105% technical specifications.
| Package/Case | 0805 |
| Current Rating | 400mA |
| Height | 1.52mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 2.29mm |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36500805R105% to view detailed technical specifications.
No datasheet is available for this part.