TE Connectivity 36501008R105% technical specifications.
| Current Rating | 650mA |
| Height | 2.1mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 2.92mm |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501008R105% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.