Eight-position, two-row wire housing with straight orientation and quick connect termination. This receptacle housing features a 6.2mm pitch and a 10.8mm depth, constructed from UL94 V-0 rated polyamide in black. Operating temperature range is -55°C to 105°C with a maximum AC voltage rating of 600V. It is RoHS compliant and mounts free-hanging.
TE Connectivity 365016-1 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 10.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.